E2873
vs
M16878/4BCB-1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ALLIED WIRE & CABLE INC
|
WEICO WIRE & CABLE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
|
|
Application |
HIGH TEMPERATURES AND HIGH FREQUENCY
|
|
Approvals |
MIL; NEMA; UL
|
MIL; UL
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Diameter |
0.89 mm
|
0.914 mm
|
Insulator Material |
PTFE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
YES
|
YES
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-60 °C
|
-60 °C
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
7X36
|
7X36
|
Wire Gauge |
28 AWG
|
28 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
3
|
Cross Section Area |
|
0.081 mm2
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
|
|
|
Compare E2873 with alternatives