E2479
vs
M16878/4BEB-7
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALLIED WIRE & CABLE INC
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
|
STANDARD: MIL-W-16878
|
Application |
HIGH TEMPERATURES AND HIGH FREQUENCY
|
|
Approvals |
MIL; NEMA; UL
|
MIL
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER
|
COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Diameter |
1.12 mm
|
1.22 mm
|
Insulator Material |
PTFE
|
EXTRUDED PTFE
|
MIL Conformance |
YES
|
YES
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-60 °C
|
-55 °C
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
7X32
|
7X32
|
Wire Gauge |
24 AWG
|
24 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
2
|
1
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
Resistance |
|
0.083 Ω
|
|
|
|
Compare E2479 with alternatives
Compare M16878/4BEB-7 with alternatives