E213L3D1V31SE vs E213SD9ASE feature comparison

E213L3D1V31SE C&K

Buy Now Datasheet

E213SD9ASE C&K

Buy Now Datasheet
Yes
Active Active
C & K COMPONENTS INC C & K COMPONENTS INC
not_compliant not_compliant
EAR99 EAR99
8536.50.90.40 8536.50.90.40
25 deg 25 deg
BLACK
0.94 inch 0.5 inch
PLASTIC BRASS
TOGGLE TOGGLE
15.748 mm 11.43 mm
11.684 mm 20.32 mm
11.43 mm 12.7 mm
0.255 inch 0.255 inch
0.25 inch 0.28 inch
UNTHREADED UNTHREADED
COPPER ALLOY COPPER ALLOY
SILVER SILVER
3A@250VAC 3A@250VAC
3 A 3 A
7.5 A 7.5 A
7.5A@28VDC 7.5A@28VDC
ON-ON-(ON) ON-ON-(ON)
0.01 mΩ 0.01 mΩ
250 V 250 V
28 V 28 V
1400VAC V 1400VAC V
40000 Cycle(s) 40000 Cycle(s)
COIN SILVER COIN SILVER
SILVER SILVER
1000000000 Ω 1000000000 Ω
GLASS FILLED NYLON GLASS FILLED NYLON
e3
THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
85 °C 85 °C
-30 °C -30 °C
10 8
EPOXY EPOXY
MIL-STD MIL-STD
NO NO
MOMENTARY MOMENTARY
DPDT DPDT
TOGGLE SWITCH TOGGLE SWITCH
Matte Tin (Sn) - with Nickel (Ni) barrier
0.185 inch 0.125 inch
COPPER ALLOY COPPER ALLOY
SOLDER SOLDER
1 1

Compare E213L3D1V31SE with alternatives

Compare E213SD9ASE with alternatives