E201J1CSE2 vs E201J1CRE3 feature comparison

E201J1CSE2 C&K

Buy Now Datasheet

E201J1CRE3 C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Actuator Type LONG ROCKER LONG ROCKER
Body Breadth 11.43 mm
Body Height 8.38 mm
Body Length or Diameter 12.7 mm
Contact (AC) Max Rating R Load 7.5A@125VAC
Contact Current(AC)-Max 7.5 A
Contact Current(DC)-Max 7.5 A
Contact (DC) Max Rating R Load 7.5A@28VDC
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 28 V
Electrical Life 40000 Cycle(s)
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type SOLDER
Base Number Matches 1 1

Compare E201J1CSE2 with alternatives

Compare E201J1CRE3 with alternatives