E1UTAS-FREQ1-A vs E1UDAS-FREQ1 feature comparison

E1UTAS-FREQ1-A Ecliptek Corporation

Buy Now Datasheet

E1UDAS-FREQ1 Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80 8541.60.00.80
Total Weight 415 415
Category CO2 Kg 3.96 3.96
CO2 1643.4 1643.4
Compliance Temperature Grade Automotive: -40C to +125C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 7440-48-4 7440-02-0, 7440-48-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10 CMRT V5.12
Additional Feature TRAY; AT CUT AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Max 4.999 MHz 4.999 MHz
Operating Frequency-Min 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Physical Dimension L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch)
Series Resistance 200 Ω 200 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare E1UTAS-FREQ1-A with alternatives

Compare E1UDAS-FREQ1 with alternatives