E1SEA18-3.6864M vs E1SFA18-3.6864M feature comparison

E1SEA18-3.6864M Ecliptek Corporation

Buy Now Datasheet

E1SFA18-3.6864M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Part Package Code SMD HC-49/UP Short SMD HC-49/UP Short
Package Description ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
Pin Count 2 2
Manufacturer Package Code SMD HC-49/UP Short SMD HC-49/UP Short
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Samacsys Manufacturer Ecliptek
Additional Feature AT-CUT CRYSTAL; BULK AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e3 e3
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.6864 MHz 3.6864 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch)
Series Resistance 200 Ω 200 Ω
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 3 3

Compare E1SEA18-3.6864M with alternatives

Compare E1SFA18-3.6864M with alternatives