E1SAA18-3.579545M
vs
E1SBA18-3.579545M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ECLIPTEK CORP
ABRACON LLC
Part Package Code
SMD HC-49/UP Short
Package Description
ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
HC49/UP, SMD, 2 PIN
Pin Count
2
Manufacturer Package Code
SMD HC-49/UP Short
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
Additional Feature
AT-CUT CRYSTAL; BULK
AT-CUT
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
50 ppm
50 ppm
JESD-609 Code
e3
e3
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
3.579545 MHz
3.579545 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch)
11.6mm x 4.85mm x 3.2mm
Series Resistance
200 Ω
200 Ω
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
3
2
Compare E1SAA18-3.579545M with alternatives
Compare E1SBA18-3.579545M with alternatives