E112SD1V3BE
vs
SP35Y02000045
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
APEM COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.33
Actuator Length
0.23 inch
Actuator Material
GLASS FILLED NYLON
Actuator Type
PLUNGER
STANDARD PLUNGER
Body Breadth
8.13 mm
8.2 mm
Body Height
11.68 mm
11.7 mm
Body Length or Diameter
15.75 mm
15.75 mm
Bushing Diameter
0.24 inch
Bushing Length
0.25 inch
Bushing Type
UNTHREADED
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
1A@120VAC
Contact Current(AC)-Max
0.02 A
1 A
Contact Current(DC)-Max
0.02 A
1 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact (DC) Max Rating R Load
0.02A@20VDC
1A@30VDC
Contact Function
ON-(ON)
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
20 V
120 V
Contact Voltage(DC)-Max
20 V
30 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
40000 Cycle(s)
60000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-30 °C
-20 °C
PCB Hole Count
7
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
ALTERNATE
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
MINIATURE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au)
Terminal Length
0.185 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Washability
PRESSURE
Base Number Matches
2
1
Pbfree Code
Yes
Packing Method
BULK
Compare SP35Y02000045 with alternatives