E112SD1V3BE
vs
E112SD1V3GE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Factory Lead Time |
12 Weeks
|
|
Actuator Length |
0.222 inch
|
|
Actuator Type |
PLUNGER
|
PLUNGER
|
Body Breadth |
8.13 mm
|
8.13 mm
|
Body Height |
11.68 mm
|
11.68 mm
|
Body Length or Diameter |
15.75 mm
|
15.75 mm
|
Bushing Diameter |
0.255 inch
|
|
Bushing Length |
0.25 inch
|
|
Bushing Type |
UNTHREADED
|
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
4A@125VAC
|
Contact Current(AC)-Max |
0.02 A
|
4 A
|
Contact Current(DC)-Max |
0.02 A
|
4 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
4A@28VDC
|
Contact Resistance |
0.02 mΩ
|
|
Contact Voltage(AC)-Max |
20 V
|
125 V
|
Contact Voltage(DC)-Max |
20 V
|
28 V
|
Dielectric Withstand Volts |
1000VAC V
|
|
Electrical Life |
40000 Cycle(s)
|
40000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Housing Material |
GLASS FILLED NYLON
|
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
7
|
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Terminal Length |
0.185 inch
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare E112SD1V3BE with alternatives
Compare E112SD1V3GE with alternatives