E108SD9V9RE
vs
E108SD9V61SE
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
25 deg
|
25 deg
|
Actuator Length |
0.5 inch
|
0.5 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Body Breadth |
8.128 mm
|
9.144 mm
|
Body Height |
29.21 mm
|
11.684 mm
|
Body Length or Diameter |
15.748 mm
|
19.05 mm
|
Bushing Diameter |
0.255 inch
|
0.255 inch
|
Bushing Length |
0.28 inch
|
0.28 inch
|
Bushing Type |
UNTHREADED
|
UNTHREADED
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
GOLD OVER NICKEL
|
SILVER
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
7.5 A
|
7.5 A
|
Contact (DC) Max Rating R Load |
7.5A@28VDC
|
7.5A@28VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1400VAC V
|
1400VAC V
|
Electrical Life |
40000 Cycle(s)
|
40000 Cycle(s)
|
End Contact Material |
COIN SILVER
|
COIN SILVER
|
End Contact Plating |
SILVER
|
SILVER
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED NYLON
|
GLASS FILLED NYLON
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
7
|
7
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
MIL-STD
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
TIN/NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Length |
0.13 inch
|
0.185 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
|
|
|
Compare E108SD9V9RE with alternatives
Compare E108SD9V61SE with alternatives