E105SD1V6BE
vs
E101SD1V3BE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
ITT CANNON
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
|
Actuator Finish |
CHROME
|
CHROME
|
Actuator Length |
0.5 inch
|
0.5 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
TOGGLE
|
TOGGLE BAT
|
Bushing Length |
0.25 inch
|
0.25 inch
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
Electrical Life |
40000 Cycle(s)
|
40000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
GLASS FILLED REINFORCED NYLON
|
GLASS FILLED NYLON
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED NYLON
|
GLASS FILLED NYLON
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
MIL-STD
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
HORIZONTAL
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Actuator Angle |
|
25 deg
|
Body Breadth |
|
8.128 mm
|
Body Height |
|
34.925 mm
|
Body Length or Diameter |
|
15.748 mm
|
Bushing Diameter |
|
0.24 inch
|
Bushing Type |
|
UNTHREADED
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@20VDC
|
Contact Function |
|
ON-ON
|
PCB Hole Count |
|
7
|
Switch Function |
|
SPDT
|
Terminal Length |
|
0.185 inch
|
|
|
|
Compare E105SD1V6BE with alternatives
Compare E101SD1V3BE with alternatives