E105SD1V31BE vs E101SD1V6BE feature comparison

E105SD1V31BE C&K

Buy Now Datasheet

E101SD1V6BE C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer C & K COMPONENTS C & K COMPONENTS
Actuator Finish CHROME CHROME
Actuator Length 0.5 inch 0.5 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE
Bushing Length 0.25 inch 0.25 inch
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC 0.4VA@20VAC
Contact Resistance 0.01 mΩ 0.01 mΩ
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 40000 Cycle(s) 40000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material GLASS FILLED REINFORCED NYLON GLASS FILLED REINFORCED NYLON
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare E105SD1V31BE with alternatives

Compare E101SD1V6BE with alternatives