E101SD1CBE vs E201SD1V3GE feature comparison

E101SD1CBE ITT Interconnect Solutions

Buy Now Datasheet

E201SD1V3GE ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Actuator Angle 25 deg 25 deg
Actuator Finish CHROME CHROME
Actuator Length 0.5 inch 0.5 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE BAT TOGGLE BAT
Body Breadth 6.604 mm 11.43 mm
Body Height 34.29 mm 34.925 mm
Body Length or Diameter 12.7 mm 15.748 mm
Bushing Diameter 0.24 inch 0.24 inch
Bushing Length 0.25 inch 0.25 inch
Bushing Type UNTHREADED UNTHREADED
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@20VDC 0.4VA@20VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 40000 Cycle(s) 40000 Cycle(s)
End Contact Material COPPER ALLOY SILVER
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material GLASS FILLED NYLON GLASS FILLED NYLON
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 3 10
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action HORIZONTAL HORIZONTAL
Switch Function SPDT DPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Length 0.25 inch 0.185 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.50.90.65
Contact (AC) Max Rating R Load 3A@250VAC
Contact Current(AC)-Max 3 A
Contact Current(DC)-Max 7.5 A
Contact (DC) Max Rating R Load 7.5A@28VDC
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 28 V
Washability WATER/STEAM

Compare E101SD1CBE with alternatives

Compare E201SD1V3GE with alternatives