E101SD1CBE
vs
E101SD1V6BE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
C & K COMPONENTS INC
Reach Compliance Code
compliant
not_compliant
Actuator Angle
25 deg
Actuator Finish
CHROME
CHROME
Actuator Length
0.5 inch
0.5 inch
Actuator Material
BRASS
BRASS
Actuator Type
TOGGLE BAT
TOGGLE
Body Breadth
6.604 mm
Body Height
34.29 mm
Body Length or Diameter
12.7 mm
Bushing Diameter
0.24 inch
Bushing Length
0.25 inch
0.25 inch
Bushing Type
UNTHREADED
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
40000 Cycle(s)
40000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
GLASS FILLED NYLON
GLASS FILLED REINFORCED NYLON
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
3
Sealing
EPOXY
EPOXY
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Action
HORIZONTAL
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Length
0.25 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
12 Weeks
Samacsys Manufacturer
C & K COMPONENTS
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
JESD-609 Code
e4
Terminal Finish
GOLD OVER NICKEL
Compare E101SD1CBE with alternatives
Compare E101SD1V6BE with alternatives