E101J1V91BE2 vs E101J1V9KE2 feature comparison

E101J1V91BE2 ITT Interconnect Solutions

Buy Now Datasheet

E101J1V9KE2 ITT Interconnect Solutions

Buy Now Datasheet
Obsolete Obsolete
ITT CANNON ITT CANNON
unknown unknown
EAR99 EAR99
8536.50.70.00 8536.50.70.00
25 deg 25 deg
BLACK BLACK
MATTE MATTE
0.299 inch 0.299 inch
NYLON NYLON
ROCKER ROCKER
RESISTS 15KV ESD RESISTS 15KV ESD
8.128 mm 8.128 mm
45.8216 mm 45.8216 mm
15.748 mm 15.748 mm
COPPER ALLOY COPPER ALLOY
GOLD OVER NICKEL GOLD OVER NICKEL
0.4VA@20VDC 0.4VA@20VDC
ON-ON ON-ON
0.01 mΩ 0.01 mΩ
1000VRMS V 1000VRMS V
40000 Cycle(s) 40000 Cycle(s)
COPPER ALLOY COPPER ALLOY
GOLD OVER NICKEL GOLD OVER NICKEL
SPRING STEEL SPRING STEEL
1000000000 Ω 1000000000 Ω
GLASS FILLED NYLON GLASS FILLED NYLON
THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
85 °C 85 °C
-30 °C -30 °C
7 7
EPOXY EPOXY
MIL-STD MIL-STD
NO NO
SPDT SPDT
ROCKER SWITCH ROCKER SWITCH
GOLD/NICKEL TIN-LEAD
0.185 inch 0.185 inch
COPPER ALLOY COPPER ALLOY
SOLDER SOLDER
PRESSURE PRESSURE
1 1

Compare E101J1V91BE2 with alternatives

Compare E101J1V9KE2 with alternatives