E101J1V3QE22 vs E101J1V3ME22 feature comparison

E101J1V3QE22 ITT Interconnect Solutions

Buy Now Datasheet

E101J1V3ME22 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ITT CANNON ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type LONG ROCKER LONG ROCKER
Body Breadth 8.13 mm 8.13 mm
Body Height 11.68 mm 11.68 mm
Body Length or Diameter 15.75 mm 15.75 mm
Contact (AC) Max Rating R Load 7.5A@125VAC 7.5A@125VAC
Contact Current(AC)-Max 7.5 A 7.5 A
Contact Current(DC)-Max 7.5 A 7.5 A
Contact (DC) Max Rating R Load 7.5A@28VDC 7.5A@28VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 40000 Cycle(s) 40000 Cycle(s)
JESD-609 Code e4 e0
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare E101J1V3ME22 with alternatives