E101J1V3LE2 vs E101J1V3PE22 feature comparison

E101J1V3LE2 C&K

Buy Now Datasheet

E101J1V3PE22 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type LONG ROCKER LONG ROCKER
Body Breadth 8.13 mm 8.13 mm
Body Height 11.68 mm 11.68 mm
Body Length or Diameter 15.75 mm 15.75 mm
Contact (AC) Max Rating R Load 7.5A@125VAC .02A@20VAC
Contact Current(AC)-Max 7.5 A 0.02 A
Contact Current(DC)-Max 7.5 A 0.02 A
Contact (DC) Max Rating R Load 7.5A@28VDC .02A@20VDC
Contact Voltage(AC)-Max 125 V 20 V
Contact Voltage(DC)-Max 28 V 20 V
Electrical Life 40000 Cycle(s) 40000 Cycle(s)
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Package Description ROHS COMPLIANT

Compare E101J1V3LE2 with alternatives

Compare E101J1V3PE22 with alternatives