E101G28VN vs DX1119/GN feature comparison

E101G28VN Spectrum Devices Corporation

Buy Now Datasheet

DX1119/GN Bulgin

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPECTRUM DEVICES BULGIN LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 5 mm 4 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
Samacsys Manufacturer Bulgin
Luminous Intensity-Nom 2.5 mcd
Mounting Feature PANEL MOUNT
Number of Terminals 2
Packing Method BULK
Surface Mount NO
T-code T1-1/2

Compare E101G28VN with alternatives

Compare DX1119/GN with alternatives