E04116-000 vs SV5115S05R feature comparison

E04116-000 TE Connectivity

Buy Now Datasheet

SV5115S05R SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD STACKPOLE ELECTRONICS INC
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Category CO2 Kg 4.54 4.54
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Circuit RMS Voltage-Max 115 V 115 V
Energy Absorbing Capacity-Max 8 J 8 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 150 V 150 V
Base Number Matches 1 1
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2012-06-18
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Terminal Finish MATTE TIN

Compare E04116-000 with alternatives

Compare SV5115S05R with alternatives