E-UC2842BD1 vs UC3842BVD1R2 feature comparison

E-UC2842BD1 STMicroelectronics

Buy Now Datasheet

UC3842BVD1R2 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 25 V
Input Voltage-Min 11 V 12 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 235
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare E-UC2842BD1 with alternatives

Compare UC3842BVD1R2 with alternatives