E-TDA8177 vs LA7833 feature comparison

E-TDA8177 STMicroelectronics

Buy Now Datasheet

LA7833 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS SANYO ELECTRIC CO LTD
Part Package Code ZFM SFM
Package Description , , SIP7,.05TB
Pin Count 7 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 27 V
Supply Voltage-Min (Vsup) 10 V 10 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 2
Application TV
Package Equivalence Code SIP7,.05TB
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare E-TDA8177 with alternatives

Compare LA7833 with alternatives