E-TDA7386 vs LV47002P feature comparison

E-TDA7386 STMicroelectronics

Buy Now Datasheet

LV47002P onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ON SEMICONDUCTOR
Part Package Code ZIP
Package Description SZIP, ZIP25,.16,.16,40 ZIP, ZIP25,.16,.16,40
Pin Count 25
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer STMicroelectronics
Bandwidth-Nom 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 10%
JESD-30 Code R-PZIP-T25 R-PZIP-T25
JESD-609 Code e3
Length 29.23 mm
Number of Channels 4
Number of Functions 1 4
Number of Terminals 25 25
Output Power-Nom 45 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SZIP ZIP
Package Equivalence Code ZIP25,.16,.16,40 ZIP25,.16,.16,40
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 19.37 mm
Supply Current-Max 350 mA 400 mA
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1 mm 1 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Width 4.5 mm
Base Number Matches 1 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare E-TDA7386 with alternatives