E-STV9302A vs STV9326 feature comparison

E-STV9302A STMicroelectronics

Buy Now Datasheet

STV9326 STMicroelectronics

Buy Now Datasheet
Obsolete Obsolete
STMICROELECTRONICS STMICROELECTRONICS
ZFM ZFM
, PLASTIC, HEPTAWATT-7
7 7
unknown compliant
8542.39.00.01 8542.39.00.01
STMicroelectronics STMicroelectronics
TV; MONITOR TV; MONITOR
NO NO
VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
R-PZFM-T7 R-PZIP-T7
20.5 mm
1 1
7 7
PLASTIC/EPOXY PLASTIC/EPOXY
ZFM ZIP
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
Not Qualified Not Qualified
17.1 mm
35 V 30 V
10 V 10 V
NO NO
THROUGH-HOLE THROUGH-HOLE
2.54 mm 1.27 mm
ZIG-ZAG ZIG-ZAG
7.88 mm
1 1
No
e0
ZIP7,.2,.1TB
50 mA
BIPOLAR
TIN LEAD

Compare E-STV9302A with alternatives

Compare STV9326 with alternatives