E-L6561D013TR
vs
5962-8670401V2A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
QLCC
Package Description
SOP,
QCCN, LCC20,.35SQ
Pin Count
8
20
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
POWER FACTOR CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
30 V
Input Voltage-Min
11 V
12 V
Input Voltage-Nom
14.5 V
15 V
JESD-30 Code
R-PDSO-G8
S-CQCC-N20
Length
4.9 mm
8.89 mm
Number of Functions
1
1
Number of Terminals
8
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Output Current-Max
0.7 A
1 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.03 mm
Surface Mount
YES
YES
Switcher Configuration
SINGLE
SINGLE
Technology
BCDMOS
BIPOLAR
Temperature Grade
OTHER
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
3.9 mm
8.89 mm
Base Number Matches
1
1
Rohs Code
No
Package Equivalence Code
LCC20,.35SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-PRF-38535 Class V
Switching Frequency-Max
500 kHz
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare E-L6561D013TR with alternatives
Compare 5962-8670401V2A with alternatives