E-L5991A vs MAX15004AAUE/V+ feature comparison

E-L5991A STMicroelectronics

Buy Now Datasheet

MAX15004AAUE/V+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP TSSOP
Package Description DIP, HTSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 21 V 40 V
Input Voltage-Min 12 V 4.5 V
Input Voltage-Nom 15 V 14 V
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 16 16
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HTSSOP
Package Equivalence Code DIP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 1.1 mm
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BCDMOS BICMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature IT CAN ALSO OPERATE WITH VOLTAGE MODE
Length 5 mm
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 7.4 V
Peak Reflow Temperature (Cel) 260
Temperature Grade AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s) 30

Compare E-L5991A with alternatives

Compare MAX15004AAUE/V+ with alternatives