E-35226R vs J556 feature comparison

E-35226R SEMITEC Corporation

Buy Now Datasheet

J556 Vishay Siliconix

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMITEC CORP SILICONIX INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 100000 Ω 600000 Ω
Limiting Voltage-Max 3.2 V 2.6 V
Number of Elements 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.3 W 0.36 W
Regulation Current-Nom (Ireg) 3.55 mA 3 mA
Surface Mount NO NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Diode Element Material SILICON
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 50 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare E-35226R with alternatives