DZ4V7 vs BZX79C4V7RR1 feature comparison

DZ4V7 Baneasa SA

Buy Now Datasheet

BZX79C4V7RR1 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BANEASA S A TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 6.38% 6.38%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 80 Ω
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 250

Compare DZ4V7 with alternatives

Compare BZX79C4V7RR1 with alternatives