DZ23C6V2-7-F vs DZ23-C6V2-13 feature comparison

DZ23C6V2-7-F Diodes Incorporated

Buy Now Datasheet

DZ23-C6V2-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tol-Max 6.45%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare DZ23C6V2-7-F with alternatives

Compare DZ23-C6V2-13 with alternatives