DZ23C10-7 vs DZ23-C10-7 feature comparison

DZ23C10-7 Diodes Incorporated

Buy Now Datasheet

DZ23-C10-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Package Description PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 6%
Working Test Current 5 mA 5 mA
Base Number Matches 3 3
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level NOT SPECIFIED
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 235
Reverse Current-Max 0.2 µA
Time@Peak Reflow Temperature-Max (s) 10
Voltage Temp Coeff-Max 6.5 mV/°C

Compare DZ23C10-7 with alternatives

Compare DZ23-C10-7 with alternatives