DZ23-C6V2-7
vs
DZ23C6V2
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
DIODES INC
|
SILICON STANDARD CORP
|
Package Description |
R-PDSO-G3
|
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Elements |
2
|
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
245
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.35 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Dynamic Impedance-Max |
|
10 Ω
|
Operating Temperature-Max |
|
150 °C
|
Reference Voltage-Nom |
|
6.2 V
|
Voltage Tol-Max |
|
5%
|
|
|
|
Compare DZ23-C6V2-7 with alternatives
Compare DZ23C6V2 with alternatives