DY11-120S-2
vs
GMC30DRAN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEL CORP
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.268 inch
0.33 inch
Body Depth
0.186 inch
0.637 inch
Body Length
1.366 inch
3.275 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
80 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
200VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYAMIDE
Mating Contact Pitch
0.02 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.7912 mm
3.9624 mm
Rated Current (Signal)
0.4 A
3 A
Reference Standard
UL
UL
Terminal Pitch
0.508 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
120
60
Base Number Matches
1
1
Plating Thickness
30u inch
Terminal Length
0.125 inch
Compare DY11-120S-2 with alternatives
Compare GMC30DRAN with alternatives