DX30A-50P-PG
vs
157-19500-02
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Body Breadth
0.315 inch
Body Depth
0.263 inch
Body Length
2.125 inch
3.259 inch
Body/Shell Style
PLUG
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD
AU ON NI
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
35 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
300VAC V
1700VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.023 inch
Insulation Resistance
250000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.085 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
Mounting Type
CABLE
CABLE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
0.5 A
5 A
Reference Standard
UL
UL
Shell Finish
SILVER
ZINC
Shell Material
ZINC ALLOY
STEEL
Terminal Length
Termination Type
IDC
IDC
Total Number of Contacts
50
50
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Additional Feature
PLASTIC
Mounting Option 2
LOCKING
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
20u inch
Compare DX30A-50P-PG with alternatives
Compare 157-19500-02 with alternatives