DX1121/RD vs LNA4601L feature comparison

DX1121/RD Bulgin

Buy Now Datasheet

LNA4601L Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BULGIN LTD PANASONIC CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Bulgin
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A
Luminous Intensity-Nom 25.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape ROUND ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Base Number Matches 2 1
Category CO2 Kg 27.8
Additional Feature SIDE VIEW

Compare DX1121/RD with alternatives

Compare LNA4601L with alternatives