DX1121/GN vs LTL-5234-012 feature comparison

DX1121/GN Bulgin

Buy Now Datasheet

LTL-5234-012 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BULGIN LTD LITE-ON TECHNOLOGY CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Bulgin
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.03 A
Luminous Intensity-Nom 20.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Base Number Matches 1 1
Additional Feature IC COMPATIBLE

Compare DX1121/GN with alternatives

Compare LTL-5234-012 with alternatives