DX1121/COL
vs
LMR53WC
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BULGIN LTD
|
SUNLED CO LTD
|
Package Description |
2 PIN
|
5 MM ROUND
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
1994-01-01
|
Size |
|
5 mm
|
|
|
|
Compare DX1121/COL with alternatives
Compare LMR53WC with alternatives