DX1121/COL vs GL3EG8 feature comparison

DX1121/COL Bulgin

Buy Now Datasheet

GL3EG8 Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BULGIN LTD SHARP CORP
Package Description 2 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Color RED YELLOW GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1
Lens Type COLORLESS TRANSPARENT
Luminous Intensity-Nom 60.0 mcd
Overall Height 5 mm
Peak Wavelength 565 nm
Size 3 mm
T-code T-1
Terminal Pitch 2.54 mm

Compare DX1121/COL with alternatives

Compare GL3EG8 with alternatives