DX1118/YL vs AY1101W-TR feature comparison

DX1118/YL Bulgin

Buy Now Datasheet

AY1101W-TR Stanley Electric Co

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BULGIN LTD STANLEY ELECTRIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Bulgin Stanley Electric
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.03 A
Luminous Intensity-Nom 2.5 mcd 3.2 mcd
Mounting Feature PANEL MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK TR
Shape ROUND RECTANGULAR
Size 4 mm 2 mm
Surface Mount NO YES
T-code T1-1/2
Base Number Matches 1 1
Pbfree Code Yes
Lens Type WATER CLEAR
Overall Height 1.5 mm
Peak Wavelength 580 nm

Compare DX1118/YL with alternatives

Compare AY1101W-TR with alternatives