DX1092/COL vs CMD31101UG-600 feature comparison

DX1092/COL Bulgin

Buy Now Datasheet

CMD31101UG-600 CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BULGIN LTD CML TECHNOLOGIES GMBH & CO KG
Package Description 2 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.025 A
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -50 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape ROUND ROUND
Surface Mount NO
Base Number Matches 1 1
Size 2.8 mm
T-code T-1

Compare DX1092/COL with alternatives

Compare CMD31101UG-600 with alternatives