DX0999/RD
vs
BL-B2333N
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
BULGIN LTD
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Luminous Intensity-Nom |
25.0 mcd
|
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
4.8 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DX0999/RD with alternatives
Compare BL-B2333N with alternatives