DX0508/RD/24 vs DX0508/RD/12 feature comparison

DX0508/RD/24 Bulgin

Buy Now Datasheet

DX0508/RD/12 Bulgin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BULGIN LTD BULGIN LTD
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Bulgin Bulgin
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Luminous Intensity-Nom 2000.0 mcd 2000.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 29.2 mm 29.2 mm
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1

Compare DX0508/RD/24 with alternatives

Compare DX0508/RD/12 with alternatives