DWM-21-56-L-D-250 vs 59202-M32-21U047 feature comparison

DWM-21-56-L-D-250 Samtec Inc

Buy Now Datasheet

59202-M32-21U047 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body Breadth 0.196 inch 0.157 inch
Body Depth 0.25 inch 0.185 inch
Body Length 1.05 inch 1.654 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 4.35 mm
Plating Thickness 10u inch
Rated Current (Signal) 1 A 2 A
Reference Standard UL, CSA
Terminal Pitch 1.27 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 42 42
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Mounting Option 1 LOCKING

Compare DWM-21-56-L-D-250 with alternatives

Compare 59202-M32-21U047 with alternatives