DWM-21-55-L-S-250 vs EW-21-12-L-S-500 feature comparison

DWM-21-55-L-S-250 Samtec Inc

Buy Now Datasheet

EW-21-12-L-S-500 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.098 inch 0.1 inch
Body Depth 0.25 inch 0.5 inch
Body Length 1.05 inch 2.1 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL, CSA UL
Terminal Pitch 1.27 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 21 21
Base Number Matches 1 1
Insulator Color BLACK
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Terminal Length 0.33 inch
UL Flammability Code 94V-0

Compare DWM-21-55-L-S-250 with alternatives

Compare EW-21-12-L-S-500 with alternatives