DWM-10-54-G-S-385 vs ZSS-110-01-L-S-505 feature comparison

DWM-10-54-G-S-385 Samtec Inc

Buy Now Datasheet

ZSS-110-01-L-S-505 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD
Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
NO NO
NO NO
NO NO
e4 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
1 A 3 A
1.27 mm 2.54 mm
SOLDER/SURFACE MOUNT SOLDER
10 10
1 1

Compare DWM-10-54-G-S-385 with alternatives

Compare ZSS-110-01-L-S-505 with alternatives