DW2D185K-R vs VT185K1A3 feature comparison

DW2D185K-R American Capacitor Corporation

Buy Now Datasheet

VT185K1A3 Reliable Capacitors Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AMERICAN CAPACITOR CORP RELIABLE CAPACITORS CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 1.8 µF 1.8 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Replace Last Digit K With Desired Tol Special Values On Request
Dielectric Material POLYESTER POLYESTER
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 70 V
Rated (DC) Voltage (URdc) 100 V 100 V
Series DW2 VT
Base Number Matches 1 1
Manufacturer Series VT

Compare DW2D185K-R with alternatives

Compare VT185K1A3 with alternatives