DW-50-20-F-D-855 vs EW-50-13-G-D-800 feature comparison

DW-50-20-F-D-855 Samtec Inc

Buy Now Datasheet

EW-50-13-G-D-800 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
SAMTEC
0.296 inch 0.296 inch
0.855 inch 0.8 inch
5 inch 5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e4
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
3 A 3 A
0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
100 100
94V-0
1 1

Compare DW-50-20-F-D-855 with alternatives

Compare EW-50-13-G-D-800 with alternatives