DW-50-20-F-D-855 vs DW-50-12-T-D-800 feature comparison

DW-50-20-F-D-855 Samtec Inc

Buy Now Datasheet

DW-50-12-T-D-800 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
SAMTEC
0.296 inch 0.296 inch
0.855 inch 0.8 inch
5 inch 5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles 100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
100 100
94V-0 94V-0
1 1
ROHS COMPLIANT

Compare DW-50-20-F-D-855 with alternatives

Compare DW-50-12-T-D-800 with alternatives