DW-40-10-F-D-233 vs 089-2-080-0-S-XS0-1770 feature comparison

DW-40-10-F-D-233 Samtec Inc

Buy Now Datasheet

089-2-080-0-S-XS0-1770 MPE-Garry GmbH

Buy Now Datasheet
Yes
Yes Yes
Active Contact Manufacturer
SAMTEC INC MPE GARRY GMBH
compliant compliant
EAR99
8536.69.40.40
0.296 inch 0.197 inch
0.233 inch 0.343 inch
4 inch 4 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
MALE MALE
PHOSPHOR BRONZE COPPER ALLOY
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles
NO NO
NO
BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e4
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.13 inch
2.54 mm 2.54 mm
SOLDER SOLDER
80 80
94V-0 94V-0
1 1
707VAC V
0.1 inch
2.54 mm
UL

Compare DW-40-10-F-D-233 with alternatives

Compare 089-2-080-0-S-XS0-1770 with alternatives