DW-38-12-F-D-705 vs FW-38-05-G-D-520-120-A feature comparison

DW-38-12-F-D-705 Samtec Inc

Buy Now Datasheet

FW-38-05-G-D-520-120-A Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.296 inch 0.135 inch
Body Depth 0.705 inch 0.52 inch
Body Length 3.8 inch 1.9 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A 4.2 A
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 76 76
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Total Weight 2915.92
Category CO2 Kg 3.7
CO2 10788.904
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 84
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Mating Contact Row Spacing 0.05 inch
PCB Contact Row Spacing 4.07 mm

Compare DW-38-12-F-D-705 with alternatives

Compare FW-38-05-G-D-520-120-A with alternatives