DW-34-19-F-D-1065 vs 54122-103-68-2500 feature comparison

DW-34-19-F-D-1065 Samtec Inc

Buy Now Datasheet

54122-103-68-2500 Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.296 inch 0.19 inch
1.065 inch 0.984 inch
3.4 inch 3.4 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (3) GOLD (30)
Matte Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e0
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
68 68
94V-0
1 2
RECEPTACLE
1500VAC V
5000000000 Ω
0.1 inch
2.54 mm
30u inch
UL, CSA

Compare DW-34-19-F-D-1065 with alternatives

Compare 54122-103-68-2500 with alternatives