DW-32-07-G-S-210 vs EW-32-12-S-S-570 feature comparison

DW-32-07-G-S-210 Samtec Inc

Buy Now Datasheet

EW-32-12-S-S-570 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
0.1 inch 0.1 inch
0.21 inch 0.57 inch
3.2 inch 3.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e4 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
3 A 3 A
0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
32 32
94V-0
1 1
SAMTEC

Compare DW-32-07-G-S-210 with alternatives

Compare EW-32-12-S-S-570 with alternatives